Similar

T2322B | |
|---|---|
DigiKey Part Number | T2322BOS-ND |
Manufacturer | |
Manufacturer Product Number | T2322B |
Description | TRIAC SENS GATE 200V 2.5A TO126 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 2.5 A Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | T2322B Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 30 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 200 V | Package / Case TO-225AA, TO-126-3 |
Current - On State (It (RMS)) (Max) 2.5 A | Supplier Device Package TO-126 |
Voltage - Gate Trigger (Vgt) (Max) 2.2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T2322BG | Littelfuse Inc. | 261 | T2322BGOS-ND | 1,62000 € | Direct |
| BT134-600D,127 | WeEn Semiconductors | 9.833 | 1740-1011-ND | 0,99000 € | Similar |



