Image for SZT1010T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZT1010T1G

DigiKey Part Number
488-SZT1010T1GTR-ND - Tape & Reel (TR)
488-SZT1010T1GCT-ND - Cut Tape (CT)
488-SZT1010T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZT1010T1G
Description
TRANS SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 58.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21682 €216,82 €
2.0000,19710 €394,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €

Other Suppliers on DigiKey

58.000In Stock
Ships from Rochester Electronics, LLC