


SZSMF12CT1G | |
|---|---|
DigiKey Part Number | SZSMF12CT1GOSTR-ND - Tape & Reel (TR) SZSMF12CT1GOSCT-ND - Cut Tape (CT) SZSMF12CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF12CT1G |
Description | TVS DIODE 12VWM 23VC SC88 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF12CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19150 € | 19,15 € |
| 500 | 0,14390 € | 71,95 € |
| 1.000 | 0,12856 € | 128,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10095 € | 302,85 € |
| 6.000 | 0,09183 € | 550,98 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

