
SZSL05T1G | |
|---|---|
DigiKey Part Number | SZSL05T1GOSTR-ND - Tape & Reel (TR) SZSL05T1GOSCT-ND - Cut Tape (CT) SZSL05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSL05T1G |
Description | TVS DIODE 5VWM 11VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZSL05T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,29170 € | 29,17 € |
| 500 | 0,23064 € | 115,32 € |
| 1.000 | 0,21085 € | 210,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18675 € | 560,25 € |
| 6.000 | 0,18546 € | 1.112,76 € |
| 9.000 | 0,18302 € | 1.647,18 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


