


Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 350pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.2V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 9.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) |

