
SZNZL7V5AXV3T1G | |
|---|---|
DigiKey Part Number | 488-SZNZL7V5AXV3T1GTR-ND - Tape & Reel (TR) 488-SZNZL7V5AXV3T1GCT-ND - Cut Tape (CT) 488-SZNZL7V5AXV3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZL7V5AXV3T1G |
Description | DIODE ZENER ARRAY 7.5V SC-89-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 240 mW SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZL7V5AXV3T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Manufacturer onsemi | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 7.5 V | Package / Case SC-89, SOT-490 |
Power - Max 240 mW | Supplier Device Package SC-89-3 |
Current - Reverse Leakage @ Vr 1 µA @ 7.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,11672 € | 58,36 € |
| 1.000 | 0,10394 € | 103,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08118 € | 243,54 € |
| 6.000 | 0,07358 € | 441,48 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

