
SZNZ9F5V6ST5G | |
|---|---|
DigiKey Part Number | SZNZ9F5V6ST5GOSTR-ND - Tape & Reel (TR) SZNZ9F5V6ST5GOSCT-ND - Cut Tape (CT) SZNZ9F5V6ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F5V6ST5G |
Description | DIODE ZENER 5.6V 250MW SOD923 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F5V6ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,06928 € | 34,64 € |
| 1.000 | 0,06121 € | 61,21 € |
| 2.000 | 0,05440 € | 108,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04056 € | 324,48 € |
| 16.000 | 0,03678 € | 588,48 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


