Zener Diode 4.3 V 250 mW Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ9F4V3ST5G

DigiKey Part Number
488-SZNZ9F4V3ST5GTR-ND - Tape & Reel (TR)
488-SZNZ9F4V3ST5GCT-ND - Cut Tape (CT)
488-SZNZ9F4V3ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ9F4V3ST5G
Description
DIODE ZENER 4.3V 250MW SOD923
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZNZ9F4V3ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.280
Factory Stock: 168.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15300 €1,53 €
1000,09540 €9,54 €
5000,07016 €35,08 €
1.0000,06198 €61,98 €
2.0000,05508 €110,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04107 €328,56 €
16.0000,03725 €596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €