
SZNZ9F20VT5G | |
|---|---|
DigiKey Part Number | SZNZ9F20VT5GOSTR-ND - Tape & Reel (TR) SZNZ9F20VT5GOSCT-ND - Cut Tape (CT) SZNZ9F20VT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F20VT5G |
Description | DIODE ZENER 20V 250MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F20VT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08900 € | 8,90 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05766 € | 57,66 € |
| 2.000 | 0,05119 € | 102,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03807 € | 304,56 € |
| 16.000 | 0,03448 € | 551,68 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

