
SZNZ9F15VT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F15VT5GTR-ND - Tape & Reel (TR) 488-SZNZ9F15VT5GCT-ND - Cut Tape (CT) 488-SZNZ9F15VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F15VT5G |
Description | DIODE ZENER 15V 250MW SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F15VT5G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-923 |
Impedance (Max) (Zzt) 42 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F15VT5G | onsemi | 3.336 | NZ9F15VT5GOSCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,06452 € | 32,26 € |
| 1.000 | 0,05694 € | 56,94 € |
| 2.000 | 0,05055 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03760 € | 300,80 € |
| 16.000 | 0,03405 € | 544,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

