


SZNZ8P26VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8P26VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8P26VMX2WT5GDKR-ND - Digi-Reel® 488-SZNZ8P26VMX2WT5GTR-ND |
Manufacturer | |
Manufacturer Product Number | SZNZ8P26VMX2WT5G |
Description | TVS DIODE 26VWM 46VC 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 32.2V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06764 € | 67,64 € |
| 2.500 | 0,06405 € | 160,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07010 € | 560,80 € |
| 16.000 | 0,06419 € | 1.027,04 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

