


SZNZ8P15VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8P15VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8P15VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8P15VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8P15VMX2WT5G |
Description | ZENER PROTECTION DIODE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 22V |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 17.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,10710 € | 53,55 € |
| 1.000 | 0,09535 € | 95,35 € |
| 2.000 | 0,08546 € | 170,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07010 € | 560,80 € |
| 16.000 | 0,06419 € | 1.027,04 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

