Image for SZNZ8DH33VMXWT5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ8DH33VMXWT5G

DigiKey Part Number
488-SZNZ8DH33VMXWT5G-ND
Manufacturer
Manufacturer Product Number
SZNZ8DH33VMXWT5G
Description
TVS DIODE 26VWM 37.3VC 2X2DFNW
Customer Reference
Detailed Description
37.3V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
31.53V
Voltage - Clamping (Max) @ Ipp
37.3V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.