Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP3112UPMUTAG

DigiKey Part Number
SZNUP3112UPMUTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZNUP3112UPMUTAG
Description
TVS DIODE 4VWM 6UDFN
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP3112UPMUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
0.7pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable