SZNUP3105LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,56000 €
Datasheet
66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP3105LT1G

DigiKey Part Number
SZNUP3105LT1GOSTR-ND - Tape & Reel (TR)
SZNUP3105LT1GOSCT-ND - Cut Tape (CT)
SZNUP3105LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP3105LT1G
Description
TVS DIODE 32VWM 66VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP3105LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
32V (Max)
Voltage - Breakdown (Min)
35.6V
Voltage - Clamping (Max) @ Ipp
66V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42300 €4,23 €
1000,27260 €27,26 €
5000,20756 €103,78 €
1.0000,18655 €186,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14801 €444,03 €
6.0000,13555 €813,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €