
NCP13992AHDR2G | |
|---|---|
DigiKey Part Number | 488-NCP13992AHDR2GTR-ND - Tape & Reel (TR) 488-NCP13992AHDR2GCT-ND - Cut Tape (CT) 488-NCP13992AHDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992AHDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching 20kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features EN, Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -50°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Topology Half-Bridge | Supplier Device Package 16-SOIC |
Voltage - Start Up 9 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,18680 € | 29,67 € |
| 100 | 1,05940 € | 105,94 € |
| 250 | 0,99872 € | 249,68 € |
| 500 | 0,96434 € | 482,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87399 € | 2.184,97 € |
| 5.000 | 0,85539 € | 4.276,95 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

