


SZNUP2301MW6T1G | |
|---|---|
DigiKey Part Number | SZNUP2301MW6T1GOSTR-ND - Tape & Reel (TR) SZNUP2301MW6T1GOSCT-ND - Cut Tape (CT) SZNUP2301MW6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2301MW6T1G |
Description | TVS DIODE SC88/SC706/SOT363 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2301MW6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,33950 € | 33,95 € |
| 500 | 0,26064 € | 130,32 € |
| 1.000 | 0,23524 € | 235,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18792 € | 563,76 € |
| 6.000 | 0,17287 € | 1.037,22 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

