
SZNUP1128WTT1G | |
|---|---|
DigiKey Part Number | 488-SZNUP1128WTT1GCT-ND - Cut Tape (CT) 488-SZNUP1128WTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP1128WTT1G |
Description | TVS DIODE 26.5VWM 55VC SC703 |
Customer Reference | |
Detailed Description | 55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP1128WTT1G Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27.5V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 55V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
Power - Peak Pulse 165W |

