
SZNUD3124DMT1G | |
|---|---|
DigiKey Part Number | SZNUD3124DMT1GOSTR-ND - Tape & Reel (TR) SZNUD3124DMT1GOSCT-ND - Cut Tape (CT) SZNUD3124DMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUD3124DMT1G |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3124DMT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 28V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 800mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23400 € | 5,85 € |
| 100 | 0,20280 € | 20,28 € |
| 250 | 0,18780 € | 46,95 € |
| 500 | 0,17878 € | 89,39 € |
| 1.000 | 0,17135 € | 171,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15745 € | 472,35 € |
| 6.000 | 0,15309 € | 918,54 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










