Similar

SZNUD3112LT1G | |
|---|---|
DigiKey Part Number | SZNUD3112LT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNUD3112LT1G |
Description | IC PWR DRVR N-CHAN 1:1 SOT23-3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3112LT1G Models |
Category | Voltage - Supply (Vcc/Vdd) 3.3V ~ 5V |
Mfr | Current - Output (Max) 400mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 900mOhm (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Grade Automotive |
Number of Outputs 2 | Qualification AEC-Q101 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-23-3 (TO-236) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 14V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LQ-7 | Diodes Incorporated | 0 | DMN61D8LQ-7DICT-ND | 0,74000 € | Similar |


