
SZNSQA6V8AW5T2G | |
|---|---|
DigiKey Part Number | 488-SZNSQA6V8AW5T2GTR-ND - Tape & Reel (TR) 488-SZNSQA6V8AW5T2GCT-ND - Cut Tape (CT) 488-SZNSQA6V8AW5T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNSQA6V8AW5T2G |
Description | TVS DIODE 5VWM 13VC SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19780 € | 19,78 € |
| 500 | 0,15114 € | 75,57 € |
| 1.000 | 0,13474 € | 134,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09933 € | 297,99 € |
| 6.000 | 0,09765 € | 585,90 € |
| 9.000 | 0,09734 € | 876,06 € |
| 15.000 | 0,09065 € | 1.359,75 € |
| 21.000 | 0,08637 € | 1.813,77 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


