
SZNCP3712ASNT3G | |
|---|---|
DigiKey Part Number | SZNCP3712ASNT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNCP3712ASNT3G |
Description | TVS DEVICE MIXED SC-74 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZNCP3712ASNT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |

