
SZMMQA6V8T1G | |
|---|---|
DigiKey Part Number | 488-SZMMQA6V8T1GTR-ND - Tape & Reel (TR) 488-SZMMQA6V8T1GCT-ND - Cut Tape (CT) 488-SZMMQA6V8T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMQA6V8T1G |
Description | TVS DIODE 4.3VWM 9.8VC SC74 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 2.45A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMQA6V8T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 2.45A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20890 € | 20,89 € |
| 500 | 0,15760 € | 78,80 € |
| 1.000 | 0,14102 € | 141,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11106 € | 333,18 € |
| 6.000 | 0,10122 € | 607,32 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

