SZMMQA15VT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.825
Unit Price: 0,40000 €
Datasheet
21.7V Clamp 1.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMQA15VT1G

DigiKey Part Number
SZMMQA15VT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMMQA15VT1G
Description
TVS DIODE 11VWM 21.7VC SC74
Customer Reference
Detailed Description
21.7V Clamp 1.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZMMQA15VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
11V (Max)
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.7V
Current - Peak Pulse (10/1000µs)
1.1A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes