
SZMMBZH18VALT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZH18VALT1GTR-ND - Tape & Reel (TR) 488-SZMMBZH18VALT1GCT-ND - Cut Tape (CT) 488-SZMMBZH18VALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZH18VALT1G |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZH18VALT1G Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09500 € | 9,50 € |
| 500 | 0,06990 € | 34,95 € |
| 1.000 | 0,06176 € | 61,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04757 € | 142,71 € |
| 6.000 | 0,04272 € | 256,32 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

