Zener Diode 60 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5264BLT1G

DigiKey Part Number
488-SZMMBZ5264BLT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5264BLT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5264BLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5264BLT1G
Description
DIODE ZENER 60V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5264BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06430 €6,43 €
5000,04680 €23,40 €
1.0000,04112 €41,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03136 €94,08 €
6.0000,02797 €167,82 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €