
SZMMBZ5256ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5256ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5256ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5256ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5256ELT1G |
Description | DIODE ZENER 30V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5256ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,14078 € | 70,39 € |
| 1.000 | 0,12573 € | 125,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09870 € | 296,10 € |
| 6.000 | 0,08977 € | 538,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

