
SZMMBZ5245ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5245ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5245ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5245ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5245ELT1G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5245ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,11056 € | 55,28 € |
| 1.000 | 0,08896 € | 88,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06823 € | 204,69 € |
| 6.000 | 0,06737 € | 404,22 € |
| 9.000 | 0,06607 € | 594,63 € |
| 15.000 | 0,06489 € | 973,35 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

