
SZMMBZ5245BLT1G | |
|---|---|
DigiKey Part Number | SZMMBZ5245BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5245BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5245BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5245BLT1G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5245BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 $ | 0,20 $ |
| 10 | 0,12200 $ | 1,22 $ |
| 100 | 0,07560 $ | 7,56 $ |
| 500 | 0,05506 $ | 27,53 $ |
| 1.000 | 0,04838 $ | 48,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03690 $ | 110,70 $ |
| 6.000 | 0,03291 $ | 197,46 $ |
| Unit Price without VAT: | 0,20000 $ |
|---|---|
| Unit Price with VAT: | 0,23800 $ |

