
SZMMBZ5242ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5242ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5242ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5242ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5242ELT1G |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5242ELT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11.204 | 1514-BZX84C12TRPBFREECT-ND | 0,57000 € | Similar |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12.004 | 1514-CMPZ5242BTRPBFREECT-ND | 0,36000 € | Parametric Equivalent |
| SZMMBZ5242BLT1 | Rochester Electronics, LLC | 8.878 | 2156-SZMMBZ5242BLT1-ND | 0,08499 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,12828 € | 64,14 € |
| 1.000 | 0,11441 € | 114,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08958 € | 268,74 € |
| 6.000 | 0,08134 € | 488,04 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

