
SZMMBZ5242ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5242ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5242ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5242ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5242ELT1G |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5242ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,10192 € | 50,96 € |
| 1.000 | 0,10019 € | 100,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06996 € | 209,88 € |
| 6.000 | 0,06564 € | 393,84 € |
| 9.000 | 0,06175 € | 555,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

