SZMMBZ5231ELT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 39
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.497
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.747
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 25.777
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.541
Unit Price: 1,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.614
Unit Price: 2,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.260
Unit Price: 2,85000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.663
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,65441 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 17.811
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,20679 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 5.905
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.765
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,32000 €
Datasheet
Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5231ELT1G

DigiKey Part Number
488-SZMMBZ5231ELT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5231ELT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5231ELT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5231ELT1G
Description
DIODE ZENER 5.1V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5231ELT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes