Direct
Direct

SZMMBZ20VALT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ20VALT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ20VALT3GCT-ND - Cut Tape (CT) 488-SZMMBZ20VALT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ20VALT3G |
Description | TVS DIODE 17VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ20VALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06020 € | 30,10 € |
| 1.000 | 0,05306 € | 53,06 € |
| 2.000 | 0,04704 € | 94,08 € |
| 5.000 | 0,04050 € | 202,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03375 € | 337,50 € |
| 20.000 | 0,03059 € | 611,80 € |
| 30.000 | 0,02898 € | 869,40 € |
| 50.000 | 0,02717 € | 1.358,50 € |
| 70.000 | 0,02610 € | 1.827,00 € |
| 100.000 | 0,02506 € | 2.506,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



