
SZMMBZ16VALT1G | |
|---|---|
DigiKey Part Number | SZMMBZ16VALT1GOSTR-ND - Tape & Reel (TR) SZMMBZ16VALT1GOSCT-ND - Cut Tape (CT) SZMMBZ16VALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ16VALT1G |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ16VALT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Manufacturer onsemi | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 16 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,05944 € | 29,72 € |
| 1.000 | 0,05240 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04020 € | 120,60 € |
| 6.000 | 0,03600 € | 216,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


