


SZMM5Z8V2T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z8V2T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z8V2T5GCT-ND - Cut Tape (CT) 488-SZMM5Z8V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z8V2T5G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z8V2ST5G | onsemi | 0 | 488-SZMM5Z8V2ST5GCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15620 € | 15,62 € |
| 500 | 0,11660 € | 58,30 € |
| 1.000 | 0,10381 € | 103,81 € |
| 2.000 | 0,09303 € | 186,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07066 € | 565,28 € |
| 16.000 | 0,06470 € | 1.035,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

