


SZMM5Z7V5T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z7V5T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z7V5T5GCT-ND - Cut Tape (CT) 488-SZMM5Z7V5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z7V5T5G |
Description | DIODE ZENER 7.5V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 $ | 0,43 $ |
| 10 | 0,26500 $ | 2,65 $ |
| 100 | 0,16660 $ | 16,66 $ |
| 500 | 0,12402 $ | 62,01 $ |
| 1.000 | 0,11026 $ | 110,26 $ |
| 2.000 | 0,09866 $ | 197,32 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07468 $ | 597,44 $ |
| 16.000 | 0,06827 $ | 1.092,32 $ |
| Unit Price without VAT: | 0,43000 $ |
|---|---|
| Unit Price with VAT: | 0,51170 $ |

