Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z7V5T5G

DigiKey Part Number
488-SZMM5Z7V5T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z7V5T5GCT-ND - Cut Tape (CT)
488-SZMM5Z7V5T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z7V5T5G
Description
DIODE ZENER 7.5V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14160 €14,16 €
5000,10540 €52,70 €
1.0000,09371 €93,71 €
2.0000,08385 €167,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06347 €507,76 €
16.0000,05802 €928,32 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €