


SZMM5Z5V6T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z5V6T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z5V6T5GCT-ND - Cut Tape (CT) 488-SZMM5Z5V6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V6T5G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,10540 € | 52,70 € |
| 1.000 | 0,09371 € | 93,71 € |
| 2.000 | 0,08385 € | 167,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06347 € | 507,76 € |
| 16.000 | 0,05802 € | 928,32 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

