


SZMM5Z4697T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4697T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4697T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4697T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4697T1G |
Description | DIODE ZENER 10V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Current - Reverse Leakage @ Vr 1 µA @ 7.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,07854 € | 39,27 € |
| 1.000 | 0,06950 € | 69,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05371 € | 161,13 € |
| 6.000 | 0,04833 € | 289,98 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

