


SZMM5Z4686T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4686T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4686T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4686T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4686T1G |
Description | DIODE ZENER 3.9V 500MW SOD523 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5.13% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,07854 € | 39,27 € |
| 1.000 | 0,06950 € | 69,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05371 € | 161,13 € |
| 6.000 | 0,04833 € | 289,98 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

