Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z4681T1G

DigiKey Part Number
488-SZMM5Z4681T1G-ND
Manufacturer
Manufacturer Product Number
SZMM5Z4681T1G
Description
DIODE ZENER 2.4V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.