Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z3V0T5G

DigiKey Part Number
488-SZMM5Z3V0T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z3V0T5GCT-ND - Cut Tape (CT)
488-SZMM5Z3V0T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z3V0T5G
Description
DIODE ZENER 3V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
1000,14340 €14,34 €
5000,10674 €53,37 €
1.0000,09489 €94,89 €
2.0000,08491 €169,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06427 €514,16 €
16.0000,05875 €940,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €