Parametric Equivalent



SZMM5Z39VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z39VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z39VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z39VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z39VT1G |
Description | DIODE ZENER 39V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.13% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z39VT5G | onsemi | 0 | 488-MM5Z39VT5GCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05102 € | 153,06 € |
| 6.000 | 0,04587 € | 275,22 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


