


SZMM5Z2V7T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z2V7T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z2V7T5GCT-ND - Cut Tape (CT) 488-SZMM5Z2V7T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z2V7T5G |
Description | DIODE ZENER 2.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,13288 € | 66,44 € |
| 1.000 | 0,11855 € | 118,55 € |
| 2.000 | 0,10647 € | 212,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08124 € | 649,92 € |
| 16.000 | 0,07457 € | 1.193,12 € |
| 24.000 | 0,07117 € | 1.708,08 € |
| 40.000 | 0,06736 € | 2.694,40 € |
| 56.000 | 0,06510 € | 3.645,60 € |
| 80.000 | 0,06336 € | 5.068,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

