Zener Diode 2.4 V 500 mW ±8.33% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 500 mW ±8.33% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z2V4T5G

DigiKey Part Number
488-SZMM5Z2V4T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z2V4T5GCT-ND - Cut Tape (CT)
488-SZMM5Z2V4T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z2V4T5G
Description
DIODE ZENER 2.4V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±8.33% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±8.33%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
1000,17720 €17,72 €
5000,13288 €66,44 €
1.0000,11855 €118,55 €
2.0000,10647 €212,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08124 €649,92 €
16.0000,07457 €1.193,12 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €