Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z27VT5G

DigiKey Part Number
488-SZMM5Z27VT5GTR-ND - Tape & Reel (TR)
488-SZMM5Z27VT5GCT-ND - Cut Tape (CT)
488-SZMM5Z27VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z27VT5G
Description
DIODE ZENER 27V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.04%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14160 €14,16 €
5000,10540 €52,70 €
1.0000,09371 €93,71 €
2.0000,08385 €167,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06347 €507,76 €
16.0000,05802 €928,32 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €