


SZMM5Z24VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z24VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z24VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z24VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z24VT1G |
Description | DIODE ZENER 24V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z24VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,08090 € | 40,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07759 € | 232,77 € |
| 6.000 | 0,05684 € | 341,04 € |
| 9.000 | 0,05451 € | 490,59 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

