


SZMM3Z5V6T1G | |
|---|---|
DigiKey Part Number | SZMM3Z5V6T1GOSTR-ND - Tape & Reel (TR) SZMM3Z5V6T1GOSCT-ND - Cut Tape (CT) SZMM3Z5V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z5V6T1G |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z5V6T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V6T1G | onsemi | 30.493 | MM3Z5V6T1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZMM3Z5V6ST1G | onsemi | 52.547 | SZMM3Z5V6ST1GOSCT-ND | 0,30000 € | Parametric Equivalent |
| BZX384B5V6-E3-18 | Vishay General Semiconductor - Diodes Division | 19.115 | BZX384B5V6-E3-18GICT-ND | 0,36000 € | Similar |
| UDZ5V6B-7 | Diodes Incorporated | 26.550 | UDZ5V6B-7DICT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06888 € | 34,44 € |
| 1.000 | 0,06084 € | 60,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04641 € | 139,23 € |
| 6.000 | 0,04166 € | 249,96 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






