


SZMM3Z51VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z51VT1GTR-ND - Tape & Reel (TR) 488-SZMM3Z51VT1GCT-ND - Cut Tape (CT) 488-SZMM3Z51VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z51VT1G |
Description | DIODE ZENER 51V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z51VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09960 € | 9,96 € |
| 500 | 0,07334 € | 36,67 € |
| 1.000 | 0,06485 € | 64,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05002 € | 150,06 € |
| 6.000 | 0,04496 € | 269,76 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

