Similar
Similar
Similar
Parametric Equivalent



SZMM3Z36VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z36VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z36VT1GOSCT-ND - Cut Tape (CT) SZMM3Z36VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z36VT1G |
Description | DIODE ZENER 36V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z36VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ36L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ36LTRPBFREECT-ND | 0,00000 € | Similar |
| CMDZ5258B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5258BBKPBFREE-ND | 0,00000 € | Similar |
| CMDZ5258B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5258BTRPBFREECT-ND | 0,00000 € | Similar |
| BZX384-B36,115 | Nexperia USA Inc. | 0 | 1727-3651-1-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06077 € | 60,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04678 € | 140,34 € |
| 6.000 | 0,04200 € | 252,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




